
* Images are for reference only
SLP181M400A4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP181M400A4P3
- JLCPCB Part #
- C3721073
- Package
- Plugin,D22xL47mm
- Description
- -25℃~+105℃ 1.843Ω@120Hz 10mm 180uF 22mm 3000hrs@105℃ 400V 47mm 980mA@120Hz ±20% 插件,D22xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7958
200+
$1.4689
500+
$1.4174
1000+
$1.3917
Related Products

SLP181M420A4P3
Cornell Dubilier Electronics
$4.2265

SLP182M100A4P3
Cornell Dubilier Electronics
$2.4427

SLP681M400H4P3
Cornell Dubilier Electronics
$12.4865

MAL225763561E3
Vishay Intertech
$3.7090

381LQ221M400H452
Cornell Dubilier Electronics
$2.6195

478LMB050M2BG
Cornell Dubilier Electronics
$5.2662