
* Images are for reference only
MMS9012HE3-H-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MMS9012HE3-H-TP
- JLCPCB Part #
- C3199876
- Package
- SOT-23
- Description
- -55℃~+150℃@(Tj) 100nA 150MHz 200@50mA,1V 25V 300mW 500mA 600mV PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 283
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0514
10+
$0.0409
30+
$0.0356
100+
$0.0317
500+
$0.0285
1000+
$0.0269
Related Products