
* Images are for reference only
LESM0400R9P5DV0E
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- LESM0400R9P5DV0E
- JLCPCB Part #
- C34795136
- Package
- Plugin,P=8.7mm
- Description
- 0.36mΩ 2mm 40A 900nH AEC-Q200 插件,P=8.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 280
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 280
In-stock Item Pricing
Qty Unit Price
1+
$1.4881
10+
$1.3724
56+
$1.2985
112+
$1.2246
504+
$1.1908
1008+
$1.1764