
* Images are for reference only
ECR1VPT221MLL080011
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR1VPT221MLL080011
- JLCPCB Part #
- C190969
- Package
- Plugin,D8xL11.5mm
- Description
- 11.5mm 2000hrs@85℃ 220uF 3.5mm 35V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10661
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10639
In-stock Item Pricing
Qty Unit Price
1+
$0.0428
100+
$0.0338
500+
$0.0295
1000+
$0.0261
5000+
$0.0234
10000+
$0.0221
Related Products