
* Images are for reference only
CL21A106MPFNNNF
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CL21A106MPFNNNF
- JLCPCB Part #
- C307527
- Package
- 0805
- Description
- 10V 10uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 309
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
200+
$0.0290
600+
$0.0252
2000+
$0.0229
10000+
$0.0208
20000+
$0.0197
Related Products