
* Images are for reference only
CMR06F132GPDM
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR06F132GPDM
- JLCPCB Part #
- C6534845
- Package
- -
- Description
- -55℃~+150℃ 1.3nF 13.2mm 16.8mm 500V ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.3202
198+
$19.2804
506+
$18.6364
990+
$18.3175
Related Products

CMR06F332GPDM
Cornell Dubilier Electronics
$77.3647

CMR06F102GPDM
Cornell Dubilier Electronics
$42.6153

CMR06F162GPDM
Cornell Dubilier Electronics
$48.8225

CD10FA391JO3F
Cornell Dubilier Electronics
$11.3857

CMR03E510JOYP
Cornell Dubilier Electronics
$47.1351

CDV30FK511GO3
Cornell Dubilier Electronics
$60.6735