
* Images are for reference only
CGS314U6R3V5L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS314U6R3V5L
- JLCPCB Part #
- C2622491
- Package
- Bolt,D50.8xL142.88mm
- Description
- -10%~+75% -40℃~+85℃ 0.31F 142.88mm 16.9A@120Hz 2000hrs@85℃ 50.8mm 6.3V 7mΩ@120Hz 螺栓,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.6267
200+
$25.3977
500+
$24.5042
1000+
$24.0631
Related Products

CGS214U6R3R5L
Cornell Dubilier Electronics
$49.4527

E32D630HPN683MCE3U
NCC(Nippon Chemi-Con)
$37.0429

CGS382T300V5L
Cornell Dubilier Electronics
$106.6237

CGS394U010V5L
Cornell Dubilier Electronics
$87.6660

CGS472T200V4C
Cornell Dubilier Electronics
$60.6470

CGS602T250V5L
Cornell Dubilier Electronics
$118.1497