
382LX471M450A052
- Manufacturer
- MFR.Part #
- 382LX471M450A052
- JLCPCB Part #
- C5518489
- Package
- Plugin,D35xL50mm
- Description
- -25℃~+85℃ 3000hrs@85℃ 35mm 450V 470uF 50mm ±20% Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D35xL50mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Diameter | 35mm |

* Images are for reference only
382LX471M450A052
Extended- Manufacturer
- MFR.Part #
- 382LX471M450A052
- JLCPCB Part #
- C5518489
- Package
- Plugin,D35xL50mm
- Description
- -25℃~+85℃ 3000hrs@85℃ 35mm 450V 470uF 50mm ±20% Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
382LX471M450A052
Extended- Manufacturer
- MFR.Part #
- 382LX471M450A052
- JLCPCB Part #
- C5518489
- Package
- Plugin,D35xL50mm
- Description
- -25℃~+85℃ 3000hrs@85℃ 35mm 450V 470uF 50mm ±20% Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
382LX471M450A052 Specifications
382LX471M450A052 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D35xL50mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 382LX471M450A052. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

382LX471M450A052 Documents
382LX471M450A052 datasheets or manufacturer documentation.
Datasheet: 382LX471M450A052 Datasheet (PDF)
382LX471M450A052 Schematic Symbol & PCB Footprint
The 382LX471M450A052 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.