
* Images are for reference only
942C6P22K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 942C6P22K
- JLCPCB Part #
- C19459405
- Package
- -
- Description
- -55℃~+105℃ 220nF 300V ±10% - Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4950
200+
$2.1929
500+
$2.1204
1000+
$2.0834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →