
* Images are for reference only
SLP223M025E4P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP223M025E4P3
- JLCPCB Part #
- C2621366
- Package
- Plugin,D30xL45mm
- Description
- -40℃~+105℃ 10mm 22000uF 25V 27mΩ@120Hz 3000hrs@105℃ 30mm 4.3A@120Hz 45mm ±20% 插件,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3269
200+
$0.9006
500+
$0.8684
1000+
$0.8539
Related Products