This website requires JavaScript.
no-image

* Images are for reference only

SLP221M450C4P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP221M450C4P3
JLCPCB Part #
C2621332
Package
Plugin,D25xL47mm
Description
-25℃~+105℃ 1.12A@120Hz 1.508Ω@120Hz 10mm 220uF 25mm 3000hrs@105℃ 450V 47mm ±20% 插件,D25xL47mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2532
200+ $1.2592
500+ $1.2158
1000+ $1.1932
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons