
* Images are for reference only
405K100CS4G
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 405K100CS4G
- JLCPCB Part #
- C2618770
- Package
- SMD-6P,12.7x11.4mm
- Description
- -55℃~+125℃ 100V 4uF Metallized Polymer ±10% SMD-6P,12.7x11.4mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9616
200+
$5.7907
500+
$5.5865
1000+
$5.4868