This website requires JavaScript.
no-image

* Images are for reference only

AFK337M2AR44VT-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AFK337M2AR44VT-F
JLCPCB Part #
C2442835
Package
SMD,D18xL16.8mm
Description
-55℃~+105℃ 100V 150mΩ 330uF 5000hrs@105℃ 687.8mA@120Hz ±20% SMD,D18xL16.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8485
200+ $0.7166
500+ $0.6908
1000+ $0.6779

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons