
* Images are for reference only
2297911-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2297911-1
- JLCPCB Part #
- C574183
- Package
- P=4.5mm
- Description
- -40℃~+125℃ 12P 2 P=4.5mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 388
Minimum: 1
Full Reel: 400
Total: $0.01
Add To List
Available Order Qty: 388
In-stock Item Pricing
Qty Unit Price
1+
$1.0665
10+
$0.8730
30+
$0.7770
100+
$0.6810
400+
$0.5970
800+
$0.5670
Welcome back, may I help you?