This website requires JavaScript.
no-image

* Images are for reference only

APXE2R5ARA272MJC0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APXE2R5ARA272MJC0G
JLCPCB Part #
C2162710
Package
SMD,D10xL12.2mm
Description
-55℃~+105℃ 10mm 12.2mm 2.5V 2000hrs@105℃ 2700uF 5.6A@100kHz 9mΩ Polymer ±20% SMD,D10xL12.2mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2543
200+ $0.4857
400+ $0.4680
800+ $0.4600
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons