
* Images are for reference only
APXE6R3ARA331MF80G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APXE6R3ARA331MF80G
- JLCPCB Part #
- C2161626
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 14mΩ 2000hrs@105℃ 3.47A@100kHz 330uF 6.3V 6.3mm 7.7mm Polymer ±20% SMD,D6.3xL7.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4046
200+
$0.1566
500+
$0.1511
900+
$0.1483
Related Products