
* Images are for reference only
MT53B256M32D1DS-062 AAT:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53B256M32D1DS-062 AAT:C
- JLCPCB Part #
- C20552886
- Package
- 200-WFBGA (10x14.5)
- Description
- -40℃~+105℃ 1.1V 1.6GHz 8Gbit 200-WFBGA (10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1360
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.0659
200+
$14.3907
500+
$13.9099
1360+
$13.6719
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products