
* Images are for reference only
IS45S16800E-7TLA2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS45S16800E-7TLA2-TR
- JLCPCB Part #
- C20492414
- Package
- 54-TSOP II
- Description
- -40℃~+105℃ 128Mbit 143MHz 3.3V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0602
200+
$7.6064
500+
$7.3523
1500+
$7.2252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS45S16800E-7BLA2-TR
ISSI(Integrated Silicon Solution)
$20.5738

IS45S16800E-7TLA1-TR
ISSI(Integrated Silicon Solution)
$14.9249

IS45S16800F-7TLA2-TR
ISSI(Integrated Silicon Solution)
$11.7787

IS45S16400F-7TLA1-TR
ISSI(Integrated Silicon Solution)
$9.5012

MT48LC16M8A2P-6A AIT:L TR
Micron Tech
$9.4851

MT48LC32M8A2TG-75 IT:D
Micron Tech
$23.6668