
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | 100-TQFP (14x20) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 2.6ns | |
| Memory Size | 18Mbit | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Auto power-down function、Boundary scan (JTAG) function | |
| Standby Current (Iq) | 110mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 450mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS61VPS102418A-250TQL-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | 100-TQFP (14x20) | |
| Operating Temperature | 0℃~+70℃ | |
| Access Time | 2.6ns | |
| Memory Size | 18Mbit | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Auto power-down function、Boundary scan (JTAG) function | |
| Standby Current (Iq) | 110mA | |
| Interface | Parallel Port (Parallel) | |
| Supply Current (Icc) | 450mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS61VPS102418A-250TQL-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IS61VPS102418A-250TQL-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.