This website requires JavaScript.
no-image

* Images are for reference only

XMC1301T038X0064ABXUMA2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
XMC1301T038X0064ABXUMA2
JLCPCB Part #
C2054485
Package
TFSOP-38-175mil
Description
-40℃~+85℃ 1.8V~5.5V 16KB 26 32 Bit 32MHz 64KB ARM Cortex-M0 Built-in FLASH TFSOP-38-175mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3452
200+ $0.9072
500+ $0.8767
1000+ $0.8606

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons