
* Images are for reference only
P6KE20CA-AP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- P6KE20CA-AP
- JLCPCB Part #
- C19990449
- Package
- DO-15
- Description
- -55℃~+175℃ 17.1V 1uA 20V 22A 27.7V Bidirectional TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2122
10+
$0.1688
30+
$0.1503
100+
$0.1271
500+
$0.1168
1000+
$0.1106
Related Products