
* Images are for reference only
TSM80N950CP ROG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSM80N950CP ROG
- JLCPCB Part #
- C7365509
- Package
- TO-252(DPAK)
- Description
- -55℃~+150℃ 1 N-channel 110W 19.6nC@10V 4V 691pF 6A 800V 950mΩ@10V TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5925
200+
$1.4345
500+
$1.3862
1000+
$1.3621
Related Products