
* Images are for reference only
EC0307-470K
Extended
- Manufacturer
- SXN(Shun Xiang Nuo Elec)
- MFR.Part #
- EC0307-470K
- JLCPCB Part #
- C19633440
- Package
- Plugin,D3.2xL7.6mm
- Description
- 2.6Ω 205mA 47uH 50@7.96MHz 8.5MHz Color Band Inductor ±10% Plugin,D3.2xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0177
500+
$0.0138
3000+
$0.0117
6000+
$0.0104
24000+
$0.0092
51000+
$0.0086
Related Products