
* Images are for reference only
S1750C-33.3330(T)
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- S1750C-33.3330(T)
- JLCPCB Part #
- C1989766
- Package
- SMD-4P,5.2x7.2mm
- Description
- 0℃~+70℃ 33.333MHz 35mA 5V HCMOS、TTL SMD-4P,5.2x7.2mm Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0051
200+
$0.3892
500+
$0.3763
1000+
$0.3699
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →