
* Images are for reference only
1.5KE68CA-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 1.5KE68CA-TP
- JLCPCB Part #
- C1976720
- Package
- DO-201AE
- Description
- -55℃~+175℃ 1.5kW 58.1V 5uA 64.6V 92V Bidirectional TVS DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2258
10+
$0.1786
30+
$0.1583
100+
$0.1331
Related Products