
* Images are for reference only
1.5KE43A-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 1.5KE43A-TP
- JLCPCB Part #
- C1974425
- Package
- DO-201AE
- Description
- -55℃~+175℃ 1.5kW 25.6A 36.8V 45.2V 59.3V 5uA TVS Unidirectional DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2260
10+
$0.1787
30+
$0.1585
100+
$0.1332
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products