
* Images are for reference only
24FD3765
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 24FD3765
- JLCPCB Part #
- C19304877
- Package
- -
- Description
- -40℃~+70℃ 370V 65uF ±10% - Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.4342
200+
$20.9228
500+
$20.2224
1000+
$19.8778