
* Images are for reference only
GZP6885A050KPP50H
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6885A050KPP50H
- JLCPCB Part #
- C18905973
- Package
- SIP-6
- Description
- -30℃~+105℃ 0Kpa~50Kpa 15pa/K 3.3V~5.5V No On-chip temperature compensation、On-chip calibration and non-volatile storage、Integrated signal amplifier SIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$7.1641
10+
$6.8392
45+
$6.6414
90+
$6.4741
Related Products