
* Images are for reference only
GZP6895A100KPP50H
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6895A100KPP50H
- JLCPCB Part #
- C18905978
- Package
- SIP-6
- Description
- -30℃~+105℃ 0Kpa~1bar 5V No On-chip temperature compensation、On-chip calibration and non-volatile storage、Integrated signal amplifier SIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6425
10+
$4.8238
45+
$4.3364
90+
$3.8443
540+
$3.6175
945+
$3.5145
Related Products