
* Images are for reference only
GZP164-003S
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP164-003S
- JLCPCB Part #
- C3037994
- Package
- SOP-8
- Description
- -30℃~+100℃ -3Kpa~3Kpa 1.8V~15V Negative pressure/vacuum measurement No SOP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 76
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$2.3178
10+
$1.9736
26+
$1.6905
104+
$1.4702
494+
$1.3705
1404+
$1.3270
Related Products