
* Images are for reference only
GBJ3506-BPC01
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- GBJ3506-BPC01
- JLCPCB Part #
- C17439274
- Package
- GBJ
- Description
- -55℃~+150℃@(Tj) 1.05V@17.5A 10uA@600V 35A 400A 600V Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4554
10+
$1.2174
30+
$1.0855
105+
$0.9376
495+
$0.8716
1005+
$0.8427
Related Products