This website requires JavaScript.
no-image

* Images are for reference only

IS46TR16640CL-107MBLA1

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS46TR16640CL-107MBLA1
JLCPCB Part #
C17234468
Package
TWBGA-96(9x13)
Description
-40℃~+95℃ 1.283V~1.45V 1Gbit 933MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3L SDRAM TWBGA-96(9x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 190

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0648
190+ $3.2186
570+ $3.1108
950+ $3.0577
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons