
* Images are for reference only
ESMM421VSN391MA35S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMM421VSN391MA35S
- JLCPCB Part #
- C1608293
- Package
- Plugin,D35xL35mm
- Description
- -25℃~+85℃ 10mm 3.2461A@100kHz 3000hrs@85℃ 35mm 35mm 390uF 420V 850mΩ@120Hz ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9805
200+
$2.3141
500+
$2.2337
1000+
$2.1935