This website requires JavaScript.
no-image

* Images are for reference only

EKZH6R3ELL471MF11D

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKZH6R3ELL471MF11D
JLCPCB Part #
C1586461
Package
Plugin,D6.3xL11mm
Description
-40℃~+105℃ 11mm 2.5mm 470uF 5000hrs@105℃ 500mA@100kHz 6.3V 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 75

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1199
1000+ $0.0464
2500+ $0.0448
5000+ $0.0440

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons