This website requires JavaScript.
no-image

* Images are for reference only

MAX6887QETE+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6887QETE+T
JLCPCB Part #
C7456187
Package
TQFN-16(5x5)
Description
-40℃~+85℃@(TA) 2.7V~5.8V 200ms 6 Active Low Open Drain Voltage Monitor Yes Yes TQFN-16(5x5) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.8928
200+ $9.5343
500+ $9.2159
1000+ $9.0583
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons