* Images are for reference only
85HQ040
- Manufacturer
- Microchip Tech
- MFR.Part #
- 85HQ040
- JLCPCB Part #
- C5923555
- Package
- DO-5
- Description
- 40V 80A 740mV@80A DO-5 Schottky Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
85HQ040 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 85HQ040 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
85HQ040 symbol, PCB footprint from the free EasyEDA PCB design tool.
85HQ040 datasheets or manufacturer documentation.
Datasheet: 85HQ040 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing