* Images are for reference only
CGS223T250X8L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS223T250X8L
- JLCPCB Part #
- C3814892
- Package
- Bolt,D76.2xL219.08mm
- Description
- 250V 22000uF -10%~+50% 23.8A@120Hz 10mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS223T250X8L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS223T250X8L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS223T250X8L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS223T250X8L datasheets or manufacturer documentation.
Datasheet: CGS223T250X8L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP1206C123G
Cornell Dubilier Electronics
$0.3207
-
381LX331M350A022
Cornell Dubilier Electronics
$4.4355
-
171335J160Q-F
Cornell Dubilier Electronics
$3.954
-
Z26S5892MT5A4
Cornell Dubilier Electronics
$79.3755
-
PSU14530A
Cornell Dubilier Electronics
$44.7855
-
MC18FD121J-TF
Cornell Dubilier Electronics
$3.501