* Images are for reference only
HVMLS102M150EB0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS102M150EB0D
- JLCPCB Part #
- C2623581
- Package
- Plugin
- Description
- 1000uF 150V 158mΩ@120Hz ±20% 10.1A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS102M150EB0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS102M150EB0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS102M150EB0D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS102M150EB0D datasheets or manufacturer documentation.
Datasheet: HVMLS102M150EB0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
940C30P1K
Cornell Dubilier Electronics
$8.2875
-
MLP283M7R5EA1A
Cornell Dubilier Electronics
$84.081
-
SLP221M250C1P3
Cornell Dubilier Electronics
$1.8195
-
BLC080J112B4A
Cornell Dubilier Electronics
$7.0845
-
AVE107M50F24T-F
Cornell Dubilier Electronics
$0.333
-
MC18FA471J-F
Cornell Dubilier Electronics
$3.3075