* Images are for reference only
HVMLS162M075EA0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS162M075EA0D
- JLCPCB Part #
- C2623468
- Package
- Plugin
- Description
- 1600uF 75V 76mΩ@120Hz ±20% 13.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS162M075EA0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS162M075EA0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS162M075EA0D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS162M075EA0D datasheets or manufacturer documentation.
Datasheet: HVMLS162M075EA0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPW103M1VO45V-W
Cornell Dubilier Electronics
$9.684
-
AVEZ106M10B12T-F
Cornell Dubilier Electronics
$0.0905
-
AVS226M50D16T-F
Cornell Dubilier Electronics
$0.1545
-
101C523U050EF1B
Cornell Dubilier Electronics
$144.768
-
CMR07F822GODM
Cornell Dubilier Electronics
$109.119
-
381LX221M450K042
Cornell Dubilier Electronics
$9.468