JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Analog Devices
- Broadcom Limited
- Chipanalog
- NOVOSENSE
- Skyworks Solutions
- SKYWORKS/SILICON LABS
- STMicroelectronics
- Texas Instruments
- TOSHIBA
- PackageType
- DIP-8
- QFN-24-EP(4x4)
- QFN-44(7x7)
- QFN-48-EP(6x6)
- QFN-64-EP(9x9)
- SO-8
- SOIC-16
- SOIC-16-300mil
- SOIC-16-7.4mm
- SOIC-16-7.8mm
- CMTI(kV/us)
- 15kV/us
- 30kV/us
- 45kV/us
- 50kV/us
- 100kV/us
- 150kV/us
- Clock Frequency
- 2MHz
- 5MHz~21MHz
- 5MHz~25MHz
- 5MHz~22MHz
- 8MHz~12MHz
- 8.2MHz~13.2MHz
- 10MHz
- 20MHz
- Clock/Oscillator
- Built-in
- Differential Input Voltage
- ±200mV
- ±250mV
- ±280mV
- ±320mV
- Features
- Built-in reference source
- Built-in reference source、Input protection
- Digital filtering、Bipolar input
- Digital filtering、Bipolar input、Pseudo-differential output
- Digital filtering、Pseudo-differential output
- Digital isolation interface
- Digital isolation interface、Bipolar input
- Digital isolation interface、Bipolar input、Deterministic delay output
- Digital isolation interface、Built-in reference source、Bipolar input、Multi-chip synchronization
- Digital isolation interface、Input protection、Bipolar input
- Integral non - linearity
- ±0.5LSB
- ±1LSB
- ±2LSB
- ±3LSB
- ±5LSB
- ±6LSB
- Interface Type
- SPI
- Isolation Voltage(Vrms)
- 560
- 2500
- 3005
- 3750
- 4000
- 5000
- 5700
- Number of Differential Input Channels
- 0
- 2
- Number of Non-Differential Input Channels
- 0
- 3
- Number of Outputs
- 1
- Operating Temperature
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- Output Frequency(Max)
- 20MHz
- 25MHz
- Programmable Gain
- Not supported
- Resolution (Bits)
- 16
- Resolution(Bits)
- 10
- 15
- 16
- Sampling Rate
- 78kHz
- 78.1kHz
- Signal-to-Noise Ratio
- 80.5dB
- 85dB
- 87dB
- Voltage - Supply
- 3V~5.5V
- 3V~5.5V、4.5V~20V
- 4.5V~5.5V
- 4.5V~20V
- Voltage Reference
- Built-in
Results remaining:
85
Hide Filters
23 items in total
- 1
Welcome back, may I help you?