Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated ADCs
  6. AMC1204DWR
AMC1204DWR - 1
AMC1204DWR - 2
AMC1204DWR - 3
Extended1/3
* Images are for reference only
AMC1204DWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC1204DWR
JLCPCB Part #
C701711
Package
SOIC-16-300mil
Description
-40℃~+105℃ 1 16 4.5V~5.5V 78kHz 8LSB、16LSB Digital filtering、Built-in reference source、Bipolar input Sigma-Delta SOIC-16-300mil Isolated ADCs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated ADCs
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Integral non - linearity8LSB、16LSB
Operating Temperature-40℃~+105℃
ArchitectureSigma-Delta
Number of Channels1
Voltage - Supply4.5V~5.5V
Sampling Rate78kHz
FeaturesDigital filtering、Built-in reference source、Bipolar input
Resolution (Bits)16
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated ADCs
  6. AMC1204DWR
AMC1204DWR

* Images are for reference only

AMC1204DWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC1204DWR
JLCPCB Part #
C701711
Package
SOIC-16-300mil
Description
-40℃~+105℃ 1 16 4.5V~5.5V 78kHz 8LSB、16LSB Digital filtering、Built-in reference source、Bipolar input Sigma-Delta SOIC-16-300mil Isolated ADCs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC1204DWR

* Images are for reference only

AMC1204DWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC1204DWR
JLCPCB Part #
C701711
Package
SOIC-16-300mil
Description
-40℃~+105℃ 1 16 4.5V~5.5V 78kHz 8LSB、16LSB Digital filtering、Built-in reference source、Bipolar input Sigma-Delta SOIC-16-300mil Isolated ADCs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC1204DWR Specifications

AMC1204DWR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated ADCs
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Integral non - linearity8LSB、16LSB
Operating Temperature-40℃~+105℃
ArchitectureSigma-Delta
Number of Channels1
Voltage - Supply4.5V~5.5V
Sampling Rate78kHz
FeaturesDigital filtering、Built-in reference source、Bipolar input
Resolution (Bits)16
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC1204DWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC1204DWR Documents

AMC1204DWR datasheets or manufacturer documentation.

Datasheet: AMC1204DWR Datasheet (PDF)

AMC1204DWR Schematic Symbol & PCB Footprint

The AMC1204DWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.