Compare
MFR Part #
Compare MFR Part # | Description | Manufacturer |
Stock
≥
| Price |
|---|
![]() * Images are for reference only ![]() EN5311QI C163703
Extended
| -40℃~+85℃ 1 1.1mm 1A 1uA 2.4V~6.6V 4MHz 4mm 5mVp-p 5mm 600mV~6V 94% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection QFN-20-EP(4x5) Isolated Power Modules ROHS -40℃~+85℃ 1 1.1mm 1A 1uA 2.4V~6.6V 4MHz 4mm 5mVp-p 5mm 600mV~6V 94% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat protection QFN-20-EP(4x5) Isolated Power Modules ROHS | Intel/Altera Intel/Altera | 3 | 1+ 1000+ $5.6495 Show More | Min: 1 Full Reel: 1000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() EN5337QI C2984140
Extended
| -40℃~+85℃ 1 1.9mm 3A 4mm 5.5V 5MHz 600mV~5V 7mm 92% Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Synchronous rectification control、External clock synchronization、Programmable soft start QFN-38-EP(4x7) Isolated Power Modules ROHS -40℃~+85℃ 1 1.9mm 3A 4mm 5.5V 5MHz 600mV~5V 7mm 92% Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Synchronous rectification control、External clock synchronization、Programmable soft start QFN-38-EP(4x7) Isolated Power Modules ROHS | Intel/Altera Intel/Altera | 95 | 1+ 500+ $13.7745 Show More | Min: 1 Full Reel: 500 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() EN5335QI C2940407
Extended
| -40℃~+85℃ 1.85mm 10W 10mm 15mVp-p 2.375V~6.6V 3A 5MHz 7.5mm 800mV、1.2V、1.25V、1.5V、1.8V、2.5V、3.3V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection QFN-44(7.5x10) Isolated Power Modules ROHS -40℃~+85℃ 1.85mm 10W 10mm 15mVp-p 2.375V~6.6V 3A 5MHz 7.5mm 800mV、1.2V、1.25V、1.5V、1.8V、2.5V、3.3V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection QFN-44(7.5x10) Isolated Power Modules ROHS | Intel/Altera Intel/Altera | 0 | 1+ 1000+ $24.9289 Show More | Min: 1 Full Reel: 1000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. |