Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EN5335QI
EN5335QI
Extended
* Images are for reference only
EN5335QI
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EN5335QI
JLCPCB Part #
C2940407
Package
QFN-44(7.5x10)
Description
-40℃~+85℃ 1.85mm 10W 10mm 15mVp-p 2.375V~6.6V 3A 5MHz 7.5mm 800mV、1.2V、1.25V、1.5V、1.8V、2.5V、3.3V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection QFN-44(7.5x10) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerIntel/Altera
PackageQFN-44(7.5x10)
Operating Temperature-40℃~+85℃
Output Current(Max)3A
Output Power10W
Conversion Efficiency93%
Length10mm
Voltage - Supply2.375V~6.6V
Frequency5MHz
Height1.85mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Synchronous rectification control、Programmable soft start
Width7.5mm
Output Voltage800mV、1.2V、1.25V、1.5V、1.8V、2.5V、3.3V
Ripple Noise15mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. EN5335QI
EN5335QI

* Images are for reference only

EN5335QI

Extended
Manufacturer

Intel/Altera

MFR.Part #
EN5335QI
JLCPCB Part #
C2940407
Package
QFN-44(7.5x10)
Description
-40℃~+85℃ 1.85mm 10W 10mm 15mVp-p 2.375V~6.6V 3A 5MHz 7.5mm 800mV、1.2V、1.25V、1.5V、1.8V、2.5V、3.3V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection QFN-44(7.5x10) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EN5335QI

* Images are for reference only

EN5335QI
Extended
Manufacturer

Intel/Altera

MFR.Part #
EN5335QI
JLCPCB Part #
C2940407
Package
QFN-44(7.5x10)
Description
-40℃~+85℃ 1.85mm 10W 10mm 15mVp-p 2.375V~6.6V 3A 5MHz 7.5mm 800mV、1.2V、1.25V、1.5V、1.8V、2.5V、3.3V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection QFN-44(7.5x10) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EN5335QI Specifications

EN5335QI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerIntel/Altera
PackageQFN-44(7.5x10)
Operating Temperature-40℃~+85℃
Output Current(Max)3A
Output Power10W
Conversion Efficiency93%
Length10mm
Voltage - Supply2.375V~6.6V
Frequency5MHz
Height1.85mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Synchronous rectification control、Programmable soft start
Width7.5mm
Output Voltage800mV、1.2V、1.25V、1.5V、1.8V、2.5V、3.3V
Ripple Noise15mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EN5335QI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EN5335QI Schematic Symbol & PCB Footprint

The EN5335QI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.