| | * Images are for reference only | | -40℃~+85℃ 1 1.2MHz 1.7mm 1A 2.6mm 3.9mm 4.5V~16V 800mV~6V 8mVp-p、11mVp-p 94% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage - DC-DC Converters ROHS -40℃~+85℃ 1 1.2MHz 1.7mm 1A 2.6mm 3.9mm 4.5V~16V 800mV~6V 8mVp-p、11mVp-p 94% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage - DC-DC Converters ROHS | | | | | | 1+ 1000+ $3.2187 Show More | | Use the Parts Calculator to determine the quantities you need to purchase. |