Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MUN12AD01-SG
MUN12AD01-SG
Extended
* Images are for reference only
MUN12AD01-SG
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
MUN12AD01-SG
JLCPCB Part #
C7316118
Package
-
Description
-40℃~+85℃ 1 1.2MHz 1.7mm 1A 2.6mm 3.9mm 4.5V~16V 800mV~6V 8mVp-p、11mVp-p 94% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerDelta Elec
Package-
Output Current(Max)1A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
Length3.9mm
Voltage - Supply4.5V~16V
Height1.7mm
Switching Frequency1.2MHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage
Width2.6mm
Output Voltage800mV~6V
Ripple Noise8mVp-p、11mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MUN12AD01-SG
MUN12AD01-SG

* Images are for reference only

MUN12AD01-SG

Extended
Manufacturer

Delta Elec

MFR.Part #
MUN12AD01-SG
JLCPCB Part #
C7316118
Package
-
Description
-40℃~+85℃ 1 1.2MHz 1.7mm 1A 2.6mm 3.9mm 4.5V~16V 800mV~6V 8mVp-p、11mVp-p 94% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MUN12AD01-SG

* Images are for reference only

MUN12AD01-SG
Extended
Manufacturer

Delta Elec

MFR.Part #
MUN12AD01-SG
JLCPCB Part #
C7316118
Package
-
Description
-40℃~+85℃ 1 1.2MHz 1.7mm 1A 2.6mm 3.9mm 4.5V~16V 800mV~6V 8mVp-p、11mVp-p 94% Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MUN12AD01-SG Specifications

MUN12AD01-SG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerDelta Elec
Package-
Output Current(Max)1A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
Length3.9mm
Voltage - Supply4.5V~16V
Height1.7mm
Switching Frequency1.2MHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage
Width2.6mm
Output Voltage800mV~6V
Ripple Noise8mVp-p、11mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUN12AD01-SG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MUN12AD01-SG Documents

MUN12AD01-SG datasheets or manufacturer documentation.

Datasheet: MUN12AD01-SG Datasheet (PDF)

MUN12AD01-SG Schematic Symbol & PCB Footprint

The MUN12AD01-SG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.