JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- Alliance Memory
- AMI SEMICONDUCTOR
- Ampleon
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- Flip Electronics
- FUJITSU
- GSI Technology
- HTCSEMI
- IBM
- PackageType
- 100-CABGA (6x6)
- 100-LQFP (14x20)
- 100-TQFP
- 100-TQFP (14x14)
- 100-TQFP (14x20)
- 119-PBGA (14x22)
- 128-TQFP (14x20)
- 132-PQFP (24.13x24.13)
- 165-CABGA (13x15)
- 165-LFBGA (13x15)
- Access Time
- 1.5us
- 100ns
- 10ms
- 10ns
- 11ns
- 120ns
- 12ns
- 14ns
- 150ns
- 15ns
- Clock Frequency
- 250MHz
- 300MHz
- Current - Supply
- 520mA
- 830mA
- Features
- Auto power-down function
- Auto power-down function、Boundary scan (JTAG) function
- Auto power-down function、Built-in ECC function
- Auto power-down function、Built-in ECC function、Boundary scan (JTAG) function
- Auto power-down function、Built-in write inhibit function
- Auto power-down function、Hardware write protection function
- Auto power-down function、Hardware write protection function、Built-in write inhibit function
- Boundary scan (JTAG) function
- Boundary scan (JTAG) function、Built-in delay-locked loop
- Built-in ECC function
- Interface
- I2C
- JTAG
- Parallel Port (Parallel)
- Single-bus
- SPI
- SPI、QPI
- Memory Size
- 1.125Mbit
- 1.152Mbit
- 128Kbit
- 12Mbit
- 144Kbit
- 144Mbit
- 16Kbit
- 16Mbit
- 18Kbit
- 18Mbit
- Operating Temperature
- -10℃~+70℃
- -25℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+115℃
- -40℃~+125℃
- -40℃~+70℃
- -40℃~+80℃
- -40℃~+85℃
- -45℃~+85℃
- Standby Current (Iq)
- 100nA
- 200nA
- 300nA
- 400nA
- 450nA
- 500nA
- 600nA
- 800nA
- 900nA
- 1uA
- Supply Current (Icc)
- 40uA
- 300uA
- 400uA
- 850uA、5mA
- 1mA
- 2mA
- 2.5mA、20mA
- 2.5mA、18mA
- 3mA
- 3mA、10mA
- Voltage - Supply
- 1.26V~1.34V
- 1.4V~1.9V
- 1.4V~1.8V
- 1.5V~1.8V
- 1.5V~1.95V
- 1.6V~3.6V
- 1.65V~2.2V
- 1.65V~1.95V
- 1.65V~2.25V
- 1.65V~1.98V
Results remaining:
11401
Hide Filters
1 item in total
- 1
Welcome back, may I help you?