Compare
MFR Part #
Compare MFR Part # | Description | Manufacturer |
Stock
≥
| Price |
|---|
![]() * Images are for reference only ![]() SN74LVC1G04DBVR-MS C7434171
Extended
| 1 1 1.65V~5.5V 1.7V 10ns@5V,15pF 10uA 32mA 32mA 350mV 700mV 74LVC SOT-23-5 Inverters ROHS 1 1 1.65V~5.5V 1.7V 10ns@5V,15pF 10uA 32mA 32mA 350mV 700mV 74LVC SOT-23-5 Inverters ROHS | MSKSEMI MSKSEMI | 1730 | 1+ 3000+ $0.0344 Show More | Min: 1 Full Reel: 3000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() SN74LVC1G04DCKR-MS C7434172
Extended
| 1 1.65V~5.5V 1.7V 10ns@5V,15pF 10uA 32mA 32mA 350mV 4V 700mV 74LVC Power shutdown protection Push-pull StandardCMOS SC70-5 Inverters ROHS 1 1.65V~5.5V 1.7V 10ns@5V,15pF 10uA 32mA 32mA 350mV 4V 700mV 74LVC Power shutdown protection Push-pull StandardCMOS SC70-5 Inverters ROHS | MSKSEMI MSKSEMI | 2380 | 1+ 3000+ $0.0331 Show More | Min: 1 Full Reel: 3000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() SN74LVC1G14DBVR-MS C7434175
Extended
| 1 1 1.65V~5.5V 10uA 20ns@5V,15pF 32mA 32mA 350mV 4V 74LVC SOT-23-5 Inverters ROHS 1 1 1.65V~5.5V 10uA 20ns@5V,15pF 32mA 32mA 350mV 4V 74LVC SOT-23-5 Inverters ROHS | MSKSEMI MSKSEMI | 2302 | 1+ 3000+ $0.0308 Show More | Min: 1 Full Reel: 3000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() SN74LVC1G14DCKR-MS C7434176
Extended
| 1 1 1.64V、4V 1.65V~5.5V 10mV、350mV 10uA 20ns@5V,15pF 32mA 32mA 74LVC SC70-5 Inverters ROHS 1 1 1.64V、4V 1.65V~5.5V 10mV、350mV 10uA 20ns@5V,15pF 32mA 32mA 74LVC SC70-5 Inverters ROHS | MSKSEMI MSKSEMI | 1909 | 1+ 3000+ $0.0285 Show More | Min: 1 Full Reel: 3000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() CD4069UBM-MS C7473152
Extended
| 0℃~+60℃ 10mA 1V、2V、3V 1uA 24mA 27ns@15V,51pF、32ns@10V,51pF、42ns@5V,51pF 3V~15V 4.95V、9.95V、14.95V 4V、8V、12V 50mV 6 SOP-14 Inverters ROHS 0℃~+60℃ 10mA 1V、2V、3V 1uA 24mA 27ns@15V,51pF、32ns@10V,51pF、42ns@5V,51pF 3V~15V 4.95V、9.95V、14.95V 4V、8V、12V 50mV 6 SOP-14 Inverters ROHS | MSKSEMI MSKSEMI | 1190 | 1+ 2500+ $0.0810 Show More | Min: 1 Full Reel: 2500 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() SN74LVC2G14DBVR(MS) C20627213
Extended
| -40℃~+125℃ 1.2V、1.9V、2.4V、3.8V 1.65V~5.5V 10uA 2 24mA 24mA 3.1ns@3.3V,50pF 300mV、450mV、550mV 74LVC Schmitt trigger 电源关断保护、噪声抑制功能 SOT-23-6 Inverters ROHS -40℃~+125℃ 1.2V、1.9V、2.4V、3.8V 1.65V~5.5V 10uA 2 24mA 24mA 3.1ns@3.3V,50pF 300mV、450mV、550mV 74LVC Schmitt trigger 电源关断保护、噪声抑制功能 SOT-23-6 Inverters ROHS | MSKSEMI MSKSEMI | 3052 | 1+ 3000+ $0.0464 Show More | Min: 1 Full Reel: 3000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() SN74LVC1G06DBVR-MS C54781078
Extended
| SOT-23-5 Inverters ROHS SOT-23-5 Inverters ROHS | MSKSEMI MSKSEMI | 2965 | 1+ 3000+ $0.0356 Show More | Min: 1 Full Reel: 3000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() SN74LVC1G06DCKR-MS C54781079
Extended
| SC-70-5 Inverters ROHS SC-70-5 Inverters ROHS | MSKSEMI MSKSEMI | 3000 | 1+ 3000+ $0.0356 Show More | Min: 1 Full Reel: 3000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 74LVC1G06SE-7-MS C54781080
Extended
| SC-70-5 Inverters ROHS SC-70-5 Inverters ROHS | MSKSEMI MSKSEMI | 2990 | 1+ 3000+ $0.0356 Show More | Min: 1 Full Reel: 3000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. | |||||||
![]() * Images are for reference only ![]() 74LVC1G06W5-7-MS C54781081
Extended
| SOT-23-5 Inverters ROHS SOT-23-5 Inverters ROHS | MSKSEMI MSKSEMI | 2970 | 1+ 3000+ $0.0356 Show More | Min: 1 Full Reel: 3000 Total: 0 Use the Parts Calculator to determine the quantities you need to purchase. |