


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 90mV、100mV、100mV、150mV、250mV、250mV | |
| Series | 74LVC1G | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - High | 1.07V~1.27V、1.7V、2.1V~3.85V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 580mV~680mV、700mV、800mV、1.35V~1.65V | |
| Number of Circuits | 1 | |
| output type | Open-drain | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC1G06W5-7-MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 90mV、100mV、100mV、150mV、250mV、250mV | |
| Series | 74LVC1G | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - High | 1.07V~1.27V、1.7V、2.1V~3.85V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 580mV~680mV、700mV、800mV、1.35V~1.65V | |
| Number of Circuits | 1 | |
| output type | Open-drain | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC1G06W5-7-MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 74LVC1G06W5-7-MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.