JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- --
- ALPSALPINE
- Amphenol ICC
- BAT WIRELESS
- Domestic brand
- ECT
- Harwin
- HOAUC
- ITT CANNON
- MOLEX
- PackageType
- SMD
- Installation type
- Soldering
- Opening size
- -、-
- RoHS status
- -、-
- Under pressure
- 0.3N.Min
- 0.4N Min
- 0.4N.Min
- Twist 45°/1000mm, arch 5mm/1000mm
- frequency range
- -、-、-
- 500 times
- DC -3GHz
- DC~3GHz
- DC~4GHz
- 3GHz DC
- height
- 0.138"(3.50mm)
- 0.285"(7.25mm)
- impedance
- -、-
- 80mΩ
- 50Ω
- length
- 0.177"(4.50mm)
- 0.378"(9.60mm)
- material
- Stainless steel
- material quality
- C5210-H,T0.12
- Stainless steel
- Stainless Steel 301
- Stainless Steel 304
- Stainless Steel SUS 301
- Stainless steel SUS301
- Stainless steel SUS304
- Stainless SUS301
- SUS301 Stainless Steel
- SUS301,T0.10
- size
- -、-
- 0.9*1.6mm
- 1*2.3mm
- 1.4×1.4mm
- 1.5*2.1mm
- 1.5*3.4mm
- 1.6*3.5mm
- 1.7mmx1mmx1.8mm
- 1.7mmx1mmx3mm
- 1.8mmx1.5mmx3mm
- surface treatment
- Bright Tin Plated 50-120u", Nickel Plated 30~150u"
- Bright Tin Plated 50~120u", Nickel Plated 30u"
- Bright tin plating 50~120u", Nickel plating 30-120u"
- Gold Plated
- Matte Tin Plated 50-120u", Nickel Plated Base 50-150u"
- Nickel Plated 50-120u", Matte Tin Plated 60-120u"
- Nickel Plated 50-150u", Matte Tin Plated 50-120u"
- Nickel Plated 50u", Tin Plated 80~120u"
- Nickel-Plated 50u, Semi-Gold Plated 1+1u
- Overall Ni80~150u", Plated with Au1u"
- width
- 0.098"(2.50mm)
- 0.225"(5.70mm)
- working temperature
- -30℃ to +85℃
- -40℃-+65℃
- -40℃-+85℃
- -40℃~+65℃
- -40℃~+85℃
Results remaining:
264
Hide Filters
2 items in total
- 1
Welcome back, may I help you?