
* Images are for reference only
SZMMBZ5236BLT1
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZMMBZ5236BLT1
- JLCPCB Part #
- C3742010
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Independent 225mW 3uA@6V 500Ω 6Ω 7.12V~7.88V 7.5V SOT-23 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 388
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0231
10000+
$0.0090
25000+
$0.0087
50000+
$0.0085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products